Lovato Electric DM Series Series Current Transformer 1.25 kA 1 VA
- RS Stock No.:
- 828-502
- Mfr. Part No.:
- DM2TA1250
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$801.42
(exc. GST)
$881.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.42 |
*price indicative
- RS Stock No.:
- 828-502
- Mfr. Part No.:
- DM2TA1250
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 1.25kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Width | 142mm | |
| Weight | 1.05kg | |
| Length | 144mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 1.25kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Width 142mm | ||
Weight 1.05kg | ||
Length 144mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer provides accurate measurement of high primary currents with a split-core design, Ideal for installations where space is limited and accessibility is key.
Primary current rating of 1250A ensures suitability for large-scale applications
Secondary output current of 5A enables compatibility with standard measuring devices
Designed for operational frequencies ranging from 50 to 60Hz for versatile use
Rated insulation voltage of 720V provides robust electrical safety
Related links
- Lovato DM Series Series Current Transformer 1250 A 10 VA 35 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 12 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 500 A 1.5 VA
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Series Current Transformer 10 A 5 VA
- Lovato DM Series Series Current Transformer 800 A 2.5 VA
- Lovato DM Series Series Current Transformer 1000 A 5 VA
- Lovato DM Series Series Current Transformer 20 A 5 VA
