Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- RS Stock No.:
- 828-522
- Mfr. Part No.:
- DM5TP1250
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$346.82
(exc. GST)
$381.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.82 |
*price indicative
- RS Stock No.:
- 828-522
- Mfr. Part No.:
- DM5TP1250
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 12VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1.25kA | |
| Maximum Operating Temperature | 50°C | |
| Length | 163mm | |
| Weight | 900g | |
| Width | 144mm | |
| Standards/Approvals | IEC | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 12VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1.25kA | ||
Maximum Operating Temperature 50°C | ||
Length 163mm | ||
Weight 900g | ||
Width 144mm | ||
Standards/Approvals IEC | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85.5mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for solid-core applications, suitable for diameter 85.5mm cables and busbars measuring 100x20mm and 80x45mm, reliably delivering 1250A.
Type of current transformer: Solid-core
Primary current input rated at 1250A with a secondary output of 5A
Operating frequency ranges from 50 to 60Hz
Overload withstand capacity of 120% of rated current
Related links
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 600 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 10 VA 35 mm Bore
- Lovato Current Transformer 3000 A 20 VA 85.5 mm Bore
- Lovato DM Series Current Transformer 1250 A 45 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
- Lovato Current Transformer 2500 A 10 VA 85.5 mm Bore
