Lovato Electric DM Series Series Current Transformer 2 kA 10 VA
- RS Stock No.:
- 828-515
- Mfr. Part No.:
- DM3TA2000
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$468.78
(exc. GST)
$515.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $468.78 |
*price indicative
- RS Stock No.:
- 828-515
- Mfr. Part No.:
- DM3TA2000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 2kA | |
| Maximum Operating Temperature | 50°C | |
| Length | 184mm | |
| Weight | 1.25kg | |
| Width | 142mm | |
| Standards/Approvals | IEC | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 2kA | ||
Maximum Operating Temperature 50°C | ||
Length 184mm | ||
Weight 1.25kg | ||
Width 142mm | ||
Standards/Approvals IEC | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer provides accurate measurement capabilities in a split-core design, accommodating a sizable 80x120mm hole for high currents up to 2000A, ensuring efficiency and functionality in various electrical systems.
Primary current input rating of 2000 A enhances capability for high-load applications
Overload withstand of 120% ensures reliability under extreme conditions
Rated insulation voltage of 720 V provides enhanced safety in diverse environments
Integrated connection with a secondary output of 5 A optimises operational efficiency
Related links
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 62 mm Bore
- Lovato DM Series Current Transformer 2000 A 86 mm Bore
- Lovato DM Series Current Transformer 2000 A 22 mm Bore
- Lovato DM Series Series Current Transformer 1200 A 10 VA 52 mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1200 A 10 VA 30 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 10 VA 35 mm Bore
