Lovato Electric DM Series Series Current Transformer 1.25 kA 10 VA 35mm Bore

N

Subtotal (1 unit)*

$172.63

(exc. GST)

$189.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.63

*price indicative

RS Stock No.:
828-507
Mfr. Part No.:
DM35T1250
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

1.25kA

Maximum Operating Temperature

50°C

Length

126.5mm

Standards/Approvals

IEC

Width

105mm

Weight

460g

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

35mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer is a solid-core device designed for use with diameter 66mm cables, specifically tailored for 1250A busbars with various dimensions.

Rated for a primary current of 1250A with a secondary output of 5A

Overload withstand capacity of 120% of Ipn

Operates effectively within a frequency range of 50-60Hz

Meets IEC/EN certification standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy