Lovato Electric DM Series Series Current Transformer 10 A 5 VA
- RS Stock No.:
- 828-499
- Mfr. Part No.:
- DM0TW0010
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$86.50
(exc. GST)
$95.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.50 |
*price indicative
- RS Stock No.:
- 828-499
- Mfr. Part No.:
- DM0TW0010
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 301g | |
| Length | 79mm | |
| Standards/Approvals | IEC | |
| Width | 60mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 301g | ||
Length 79mm | ||
Standards/Approvals IEC | ||
Width 60mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for use with a wound primary, offering precise current measurement for a maximum primary input of 10A. Its robust construction ensures reliability in various applications.
Operational frequency ranges between 50 and 60 Hz
Overload withstand capability is 120% of the primary current
Burden ratings of 1.5 VA at class 0.5 and 2.5 VA at class 1
Dry type insulation classified as Class E for enhanced safety
Related links
- Lovato DM Series Series Current Transformer 20 A 5 VA
- Lovato DM Series Series Current Transformer 5 A 5 VA
- Lovato DM Series Series Current Transformer 1000 A 5 VA
- Lovato DM Series Series Current Transformer 30 A 5 VA
- Lovato DM Series Series Current Transformer 600 A 5 VA 30 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1200 A 10 VA 30 mm Bore
