Lovato Electric DM Series Current Transformer 200 A 24mm Bore
- RS Stock No.:
- 820-355
- Mfr. Part No.:
- DM1TMA0200
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$383.32
(exc. GST)
$421.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.32 |
*price indicative
- RS Stock No.:
- 820-355
- Mfr. Part No.:
- DM1TMA0200
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Pre-Wired | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Depth | 34.5mm | |
| Weight | 200g | |
| Length | 45.5mm | |
| Width | 66.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Pre-Wired | ||
Minimum Operating Temperature -25°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Depth 34.5mm | ||
Weight 200g | ||
Length 45.5mm | ||
Width 66.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 24mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer offers a compact, prewired solution featuring a split-core design, perfect for applications needing a 24x24mm hole and a 200A capacity.
Designed for primary current input of 200A with a 5A secondary output
Operational frequency ranges between 50Hz and 60Hz
Withstands overloads up to 120% of rated current
Terminals are pre-wired for easy installation
Related links
- Lovato DM Series Current Transformer 250 A 24 mm Bore
- Lovato DM Series Current Transformer 100 A 24 mm Bore
- Lovato DM Series Current Transformer 150 A 24 mm Bore
- Lovato DM Series Current Transformer 200 A 22 mm Bore
- Lovato DM Series Current Transformer 200 A 28 mm Bore
- Lovato DM Series Current Transformer 200 A 45 mm Bore
- Lovato DM Series Current Transformer 400 A 30 mm Bore
- Lovato DM Series Current Transformer 500 A 36 mm Bore
