Lovato Electric DM Series Current Transformer 250 A 24mm Bore

Subtotal (1 unit)*

$383.32

(exc. GST)

$421.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.32

*price indicative

RS Stock No.:
820-356
Mfr. Part No.:
DM1TMA0250
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Pre-Wired

Primary Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Weight

200g

Standards/Approvals

IEC/EN/BS 61869-2

Width

66.5mm

Length

45.5mm

Depth

27.5mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

24mm

COO (Country of Origin):
CN
The Lovato Current transformer is a Compact prewired split-core device designed for monitoring electrical currents in various applications. Its streamlined design allows for easy installation in tight spaces, making it Ideal for modern electrical systems.

Rated primary current of 250A ensures optimal performance

Supports operational frequencies between 50Hz to 60Hz for versatility

Offers a secondary output current of 5A for standard metering applications

Withstands overloads up to 120% of rated current for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy