Lovato Electric DM Series Current Transformer 100 A 24mm Bore
- RS Stock No.:
- 820-353
- Mfr. Part No.:
- DM1TMA0100
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$383.32
(exc. GST)
$421.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.32 |
*price indicative
- RS Stock No.:
- 820-353
- Mfr. Part No.:
- DM1TMA0100
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Pre-Wired | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 50°C | |
| Width | 66.5mm | |
| Depth | 34.5mm | |
| Weight | 200g | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Length | 45.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 24mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Pre-Wired | ||
Minimum Operating Temperature -25°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 50°C | ||
Width 66.5mm | ||
Depth 34.5mm | ||
Weight 200g | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Length 45.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 24mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a compact, prewired split-core device designed for easy installation with a 24x24mm hole for 100A applications, ensuring accurate current monitoring and management.
Primary current input accommodates 100A, providing effective measurement
Operational frequency ranges from 50 to 60 Hz, meeting standard requirements
Secondary output current of 5A aids in device compatibility
Overload withstand capacity up to 120% ensures reliability under stress
Related links
- Lovato DM Series Current Transformer 250 A 24 mm Bore
- Lovato DM Series Current Transformer 200 A 24 mm Bore
- Lovato DM Series Current Transformer 150 A 24 mm Bore
- Lovato DM Series Current Transformer 100 A 22 mm Bore
- Lovato DM Series Current Transformer 100 A 28 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24 mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 100 A 24 mm Bore
- TDE Instruments ENS.CCT Series Current Transformer 100 A 24 mm Bore
