Lovato Electric DM Series Current Transformer 500 A 36mm Bore

Subtotal (1 unit)*

$436.57

(exc. GST)

$480.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$436.57

*price indicative

RS Stock No.:
820-361
Mfr. Part No.:
DM2TMA0500
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Pre-Wired

Primary Current

500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

57.5mm

Depth

42mm

Weight

380g

Width

86mm

Standards/Approvals

IEC/EN/BS 61869-2

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

36mm

COO (Country of Origin):
CN
The Lovato Current transformer is a Compact prewired split-core device designed for efficient current measurement, featuring a 36x36mm hole suitable for various applications.

Primary current input up to 500A with a secondary output of 5A

Operational frequency range from 50Hz to 60Hz

Durable insulation rated at 720V to ensure safety

Weighs only 380g, making installation straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy