Lovato Electric DM Series Current Transformer 200 A 28mm Bore

Subtotal (1 unit)*

$190.68

(exc. GST)

$209.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.68

*price indicative

RS Stock No.:
820-346
Mfr. Part No.:
DM1TP0200
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

200A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

74.5mm

Depth

40mm

Standards/Approvals

IEC/EN/BS 61869-2

Width

98.5mm

Weight

480g

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

28mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer provides accurate measurements for solid-core applications, specifically designed for Ø28mm cables and compatible with varied busbar dimensions, ensuring reliability for 200A operations.

Solid-core design ensures robust performance

Operates within a frequency range of 50-60 Hz

Overload withstand capability of 120% of rated primary current

Secondary output current of 5A allows for effective monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy