Lovato Electric DM Series Current Transformer 200 A 45mm Bore

Subtotal (1 unit)*

$62.90

(exc. GST)

$69.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.90

*price indicative

RS Stock No.:
246-6476
Mfr. Part No.:
DM3T0200
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

FASTON

Primary Current

200A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Weight

260g

Standards/Approvals

IEC/EN/BS 61869-2, IEC/EN/BS 61869-1

Mount Type

DIN Rail, Screw

Maximum Operating Frequency

60Hz

Bore Diameter

45mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
TW
The Lovato Current transformer is a solid-core transformer used for 40 x 10, 30 x 20, 25 x 25 mm busbars for 30 mm cable with primary current 200 A and secondary output current 5 A.

Operational frequency 60 Hz

Terminals type screw

DIN rail or by screw fixing

Operating temperature +50 °C

Protection degree IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy