Lovato Electric DM Series Current Transformer 1.5 kA 86mm Bore

Subtotal (1 unit)*

$371.85

(exc. GST)

$409.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.85

*price indicative

RS Stock No.:
820-341
Mfr. Part No.:
DM4T1500
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Primary Current

1.5kA

Maximum Operating Temperature

50°C

Length

140mm

Depth

30mm

Standards/Approvals

IEC/EN/BS 61869-2

Weight

760g

Width

53mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

86mm

COO (Country of Origin):
TW
The Lovato Current Transformer is a solid-core device designed for Ø86mm cables, effectively measuring 1500A across a variety of busbar configurations.

Rated insulation voltage of 720V ensures safe operation

Supports primary currents up to 1500A with a secondary output of 5A

Overload withstand capability of 120% enhances reliability

Temperature range from -25°C to +50°C makes it suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy