Lovato Electric DM Series Current Transformer 2 kA 86mm Bore

Subtotal (1 unit)*

$454.49

(exc. GST)

$499.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.49

*price indicative

RS Stock No.:
820-360
Mfr. Part No.:
DM4T2000
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Primary Current

2kA

Maximum Operating Temperature

50°C

Length

140mm

Depth

42mm

Width

53mm

Standards/Approvals

IEC/EN/BS 61869-2

Weight

840g

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

86mm

COO (Country of Origin):
TW
The Lovato Current transformer is a solid-core device designed for Ø86mm cables, supporting various busbar sizes for efficient integration in high-current applications up to 2000A.

Rated primary current of 2000A supports diverse applications

Solid-core design enhances stability and performance

Operational frequency between 50Hz and 60Hz ensures compatibility with standard systems

Screw terminals provide reliable connectivity for installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy