Lovato Electric DM Series Current Transformer 1 kA 86mm Bore
- RS Stock No.:
- 820-339
- Mfr. Part No.:
- DM4T1000
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$371.85
(exc. GST)
$409.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.85 |
*price indicative
- RS Stock No.:
- 820-339
- Mfr. Part No.:
- DM4T1000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 700g | |
| Depth | 27.5mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Width | 53mm | |
| Length | 140mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 86mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 50°C | ||
Weight 700g | ||
Depth 27.5mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Width 53mm | ||
Length 140mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 86mm | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer is a solid-core device designed for facilitating measurement in Ø86mm cables. Its primary function is to provide accurate current sensing for 1000A busbars.
Rated insulation voltage of 720V for enhanced safety
Operates efficiently within a frequency range of 50 to 60 Hz
Overload withstand capability rated at 120% of primary current
Robust construction with a weight of 700g, ensuring durability
Related links
- Lovato DM Series Current Transformer 2000 A 86 mm Bore
- Lovato DM Series Current Transformer 1500 A 86 mm Bore
- Lovato DM Series Current Transformer 1000 A 23 mm Bore
- Lovato DM Series Current Transformer 1000 A 30 mm Bore
- Lovato DM Series Current Transformer 1000 A 44 mm Bore
- Lovato DM Series Current Transformer 1000 A 66 mm Bore
- Lovato DM Series Current Transformer 1000 A 45 mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
