Lovato Electric DM Series Current Transformer 1.5 kA 45mm Bore
- RS Stock No.:
- 246-6486
- Mfr. Part No.:
- DM3TA1500
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$419.81
(exc. GST)
$461.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.81 |
*price indicative
- RS Stock No.:
- 246-6486
- Mfr. Part No.:
- DM3TA1500
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1.5kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.25kg | |
| Standards/Approvals | IEC/EN 60044-1 | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1.5kA | ||
Maximum Operating Temperature 50°C | ||
Weight 1.25kg | ||
Standards/Approvals IEC/EN 60044-1 | ||
Mount Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a split-core transformer has 80 x 120 mm hole with primary current 1500 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
Screw fixing
Operating temperature +50 °C
Protection degree IP30
Related links
- Lovato DM Series Series Current Transformer 1500 A 12 VA 45 mm Bore
- Lovato DM Series Current Transformer 300 A 45 mm Bore
- Lovato DM Series Current Transformer 400 A 45 mm Bore
- Lovato DM Series Current Transformer 250 A 45 mm Bore
- Lovato DM Series Current Transformer 1250 A 45 mm Bore
- Lovato DM Series Current Transformer 500 A 45 mm Bore
- Lovato DM Series Current Transformer 200 A 45 mm Bore
- Lovato DM Series Current Transformer 600 A 45 mm Bore
