Lovato Electric DM Series Current Transformer 800 A 44mm Bore
- RS Stock No.:
- 820-366
- Mfr. Part No.:
- DM33T0800
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$128.19
(exc. GST)
$141.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $128.19 |
*price indicative
- RS Stock No.:
- 820-366
- Mfr. Part No.:
- DM33T0800
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 50°C | |
| Width | 95mm | |
| Standards/Approvals | UKCA | |
| Weight | 445g | |
| Length | 109mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 44mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 50°C | ||
Width 95mm | ||
Standards/Approvals UKCA | ||
Weight 445g | ||
Length 109mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 44mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for Ø44mm cables and supports 800A capacity. This transformer is Ideal for use with various busbar configurations, facilitating reliable electrical measurement.
Handles primary current up to 800A with a secondary output of 5A
Operates effectively between 50Hz and 60Hz for stable performance
Features a rated insulation voltage of 720V for enhanced safety
Compact design with a weight of 445g, suitable for DIN rail mounting
Related links
- Lovato DM Series Current Transformer 1000 A 44 mm Bore
- Lovato DM Series Current Transformer 800 A 30 mm Bore
- Lovato DM Series Current Transformer 800 A 66 mm Bore
- Lovato DM Series Current Transformer 800 A 45 mm Bore
- Lovato DM Series Current Transformer 800 A 23 mm Bore
- Socomec 192T Series Current Transformer 800 A 44 mm Bore
- Lovato DM Series Series Current Transformer 800 A 7.5 VA 30 mm Bore
- Lovato DM Series Series Current Transformer 800 A 2.5 VA
