Lovato Electric DM Series Current Transformer 1 kA 66mm Bore

Subtotal (1 unit)*

$248.00

(exc. GST)

$272.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.00

*price indicative

RS Stock No.:
820-328
Mfr. Part No.:
DM35T1000
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Primary Current

1kA

Maximum Operating Temperature

50°C

Depth

41.5mm

Weight

460g

Length

105mm

Standards/Approvals

IEC/EN/BS 61869-2

Width

126.5mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

66mm

COO (Country of Origin):
CN
The Lovato Current transformer offers solid-core functionality for Ø66mm cables, accommodating various busbar sizes and ensuring efficient measurement of currents up to 1000A. Designed for versatility, it excels in diverse applications.

Rated for primary current up to 1000A, ensuring reliable performance

Operational frequency ranges from 50Hz to 60Hz for versatility

Screw terminals enable straightforward installation and secure connections

Maintains a maximum operational temperature of +50°C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy