Carlo Gavazzi CTM Series Current Sensor 100 A 16mm Bore
- RS Stock No.:
- 430-074
- Mfr. Part No.:
- CTM2Z100A33MA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$90.46
(exc. GST)
$99.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.46 |
*price indicative
- RS Stock No.:
- 430-074
- Mfr. Part No.:
- CTM2Z100A33MA
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Sensor | |
| Series | CTM | |
| Secondary Current | 33.33mA | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 60g | |
| Standards/Approvals | EC, RoHS | |
| Mount Type | DIN Rail, Panel | |
| Maximum Operating Frequency | 62Hz | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Sensor | ||
Series CTM | ||
Secondary Current 33.33mA | ||
Primary Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Weight 60g | ||
Standards/Approvals EC, RoHS | ||
Mount Type DIN Rail, Panel | ||
Maximum Operating Frequency 62Hz | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 16mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Split core current sensor (mA output) with compact dimensions, suitable for retrofit applications. It manages primary current up to 100 A.
Suitable for retrofit applications
16 mm hole diameter
Cable length 1 m
33.3 mA secondary output (turn ratio in 3000)
Related links
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16 mm Bore
- Socomec TF-80 Series Current Sensor 600 A 600V 80 mm Bore
- Schneider Electric ZBR Series Current Sensor 180 A 2.5 to 180 600V 24 mm Bore
- KEMET FG Series Current Sensor 50 mA 5V 12.6 mm Bore
- KEMET FG Series Current Sensor 50 mA 5V 13.5 mm Bore
- KEMET FG Series Current Sensor 50 mA 5V 34.45 mm Bore
- Carlo Gavazzi E83 Series Current Transformer 50 A 12 mm Bore
- Carlo Gavazzi TCD0M Series Current Transformer 60 A 0.72kV 9.6 mm Bore
