KEMET FG Series Current Sensor 50 mA 5V 12.6mm Bore
- RS Stock No.:
- 268-0570
- Mfr. Part No.:
- FG-R05-4A
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $19.80
View bulk pricing optionsSubtotal (1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $76.98 | - |
| 5 - 9 | $73.02 | $19.80 |
| 10 - 19 | $66.03 | $109.50 |
| 20 + | $61.74 | $304.80 |
*price indicative
- RS Stock No.:
- 268-0570
- Mfr. Part No.:
- FG-R05-4A
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Sensor | |
| Series | FG | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC 62752:2016/A1:2018, IEC 62955:2018 (Conditional), UL 2231-2 | |
| Weight | 20g | |
| Width | 38.5mm | |
| Depth | 12.6mm | |
| Length | 31.5mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 150Hz | |
| Bore Diameter | 12.6mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Sensor | ||
Series FG | ||
Minimum Operating Temperature -40°C | ||
Primary Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC 62752:2016/A1:2018, IEC 62955:2018 (Conditional), UL 2231-2 | ||
Weight 20g | ||
Width 38.5mm | ||
Depth 12.6mm | ||
Length 31.5mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 150Hz | ||
Bore Diameter 12.6mm | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- VN
The KEMET Current Sensor is a high sensitivity AC and DC leakage current sensor. This current sensor has individual open drain alarms and an analogue output for leakage current indication. Also this current sensor offers integrated test coil which can be initiated by test input to perform a functional alarm test. This residual current sensor can be use for protection devices or wall box and in cable control applications.
PCB mounting
Digital output of fault detection
Conform to IEC 62752 2016 A1 2018
Conform to IEC 62955 2018 at Conditional
Conform to UL 2231 2
RoHS compliant
3000 A surge current capability
