ENTES ENS CCT Series Current Transformer 100 A 16mm Bore

Subtotal (1 unit)*

$65.30

(exc. GST)

$71.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.30

*price indicative

RS Stock No.:
628-880
Mfr. Part No.:
ENS.CCT 16 100A/0,333V CL:1
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENS CCT

Primary Current

100A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Width

31mm

Depth

44mm

Length

29mm

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Bore Diameter

16mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The ENTES Clamp type current transformers enable one-handed operation, ensuring safe and easy mounting and removal without interrupting power. Their internal structure prevents malfunctions commonly caused by open-ended secondary wires in conventional transformers. These transformers provide a solution for measurement without cutting power, eliminating the need to disconnect the primary busbar.

Save time for instant measurements

Low consumption with magnetic core

Safe and handy design

  • RS Stock No. 0198885
  • Mfr. Part No. TT 100-SD
Each
$88.79
  • RS Stock No. 9145304
  • Mfr. Part No. CTSCMWH120/0.333V
Each
$59.79
  • RS Stock No. 0628878
  • Mfr. Part No. ENS.CCT 10 50A/0,333V CL:1
Each
$51.42
  • RS Stock No. 2062397
  • Mfr. Part No. HAL 100-S
Each
$108.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy