Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
- RS Stock No.:
- 131-281
- Mfr. Part No.:
- 2277666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$63.54
(exc. GST)
$69.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.54 |
*price indicative
- RS Stock No.:
- 131-281
- Mfr. Part No.:
- 2277666
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 750A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cULus, EN61869, EU RoHS, UKCA, UL, CE, CHINA RoHS, EAC | |
| Width | 31mm | |
| Weight | 270.9g | |
| Length | 82mm | |
| Depth | 60mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 750A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cULus, EN61869, EU RoHS, UKCA, UL, CE, CHINA RoHS, EAC | ||
Width 31mm | ||
Weight 270.9g | ||
Length 82mm | ||
Depth 60mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for new installations, providing reliable and accurate measurement of AC currents. With a primary current rating of up to 750 A and a secondary current of 5 A. The compact design and robust construction make it ideal for various industrial applications.
10 VA rated power for efficient performance
Window type transformer design for easy installation and operation
Compact dimensions with flexible conductor Cross section
CE compliant UL and UKCA certified for safety and quality assurance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28 mm Bore
