Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42mm Bore

Subtotal (1 unit)*

$117.34

(exc. GST)

$129.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.34

*price indicative

RS Stock No.:
131-293
Mfr. Part No.:
2276175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

10VA

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

750A

Maximum Operating Temperature

40°C

Width

31mm

Standards/Approvals

cULus, UKCA, EN 61869, EAC, CE, UL

Depth

85mm

Weight

489.8g

Mount Type

DIN Rail, Wall

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is designed for new installations, offering a primary current of 750 A AC and a secondary current of 5 A AC. With an accuracy class of 1 and a rated power of 10 VA, this window type transformer is ideal for various industrial applications.

Screw connection and flexible conductor cross section for easy installation

Built with High quality materials to ensure reliability in industrial environments

Can be mounted on DIN rails or walls for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy