Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42mm Bore
- RS Stock No.:
- 131-871
- Mfr. Part No.:
- 2276188
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$108.99
(exc. GST)
$119.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.99 |
*price indicative
- RS Stock No.:
- 131-871
- Mfr. Part No.:
- 2276188
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Primary Current | 1500A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | 61869, CE, ChinaRoHS, cULus, EAC, EN, EU RoHS, UKCA, UL, USA/Canada | |
| Weight | 435g | |
| Width | 31mm | |
| Depth | 85mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Primary Current 1500A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals 61869, CE, ChinaRoHS, cULus, EAC, EN, EU RoHS, UKCA, UL, USA/Canada | ||
Weight 435g | ||
Width 31mm | ||
Depth 85mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with a 1,500 A AC primary current and a 5 A AC secondary current. It features an accuracy class 1 and a 15 VA rated power, making it ideal for energy monitoring applications.
Screw connection for easy installation
Flexible conductor cross section for versatility
CE compliant and UKCA compliant for quality assurance
Environmental product compliance with EU RoHS standards
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42 mm Bore
