Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42mm Bore
- RS Stock No.:
- 131-291
- Mfr. Part No.:
- 2277174
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.85
(exc. GST)
$116.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.85 |
*price indicative
- RS Stock No.:
- 131-291
- Mfr. Part No.:
- 2277174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 85mm | |
| Width | 31mm | |
| Standards/Approvals | CE, UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS | |
| Length | 110mm | |
| Weight | 473.5g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 85mm | ||
Width 31mm | ||
Standards/Approvals CE, UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS | ||
Length 110mm | ||
Weight 473.5g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with a 600 A AC primary current and a 5 A AC secondary current. With a compact design and screw connection method, this transformer is ideal for various industrial applications.
Accuracy class 1 for precise measurement
10 VA rated power for efficient operation
Related links
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42 mm Bore
