Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42mm Bore

Subtotal (1 unit)*

$105.85

(exc. GST)

$116.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.85

*price indicative

RS Stock No.:
129-961
Mfr. Part No.:
2277187
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR

Power Rating

10VA

Secondary Current

5A

Primary Current

800A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

31mm

Standards/Approvals

EN61869, CE, CHINA RoHS, cULus, EAC, UKCA, EU RoHS

Weight

488.9g

Depth

85mm

Length

110mm

Mount Type

Wall, DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

42mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is a window type transformer with 800 A AC primary current and 5 A AC secondary current. It has an accuracy class of 1 and a rated power of 10 VA, making it ideal for various applications in energy monitoring and control systems.

Window type design for easy installation and maintenance

Rated insulation voltage of 1 kV for safety

Screw connection method for secure connections

Flexible conductor Cross section for versatile applications

CE compliant and UKCA compliant for regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy