Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42mm Bore

Subtotal (1 unit)*

$114.43

(exc. GST)

$125.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.43

*price indicative

RS Stock No.:
131-288
Mfr. Part No.:
2276117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Secondary Current

5A

Terminal Type

Screw

Primary Current

150A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

85mm

Standards/Approvals

EAC, EN 61869, XODW8.E323953, CE, UKCA

Weight

459.1g

Length

110mm

Width

31mm

Mount Type

DIN Rail, Wall

Bore Diameter

42mm

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is a high quality window type transformer designed for accurate measurement of 150 A AC primary current and 5 A AC secondary current. With an accuracy class of 1 and a rated power of 3.75 VA, this transformer is ideal for a variety of applications, from energy monitoring to industrial automation.

DIN rail mounting for easy installation

Screw connection for secure connections

Accurate and reliable current measurement

Suitable for various industrial applications

Easy to install and maintain

Secure connections for safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy