Microchip PAC1821T-2E/9Q, Current Sensor 8-Pin, VDFN
- RS Stock No.:
- 802-838
- Mfr. Part No.:
- PAC1821T-2E/9Q
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$6,690.00
(exc. GST)
$7,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.338 | $6,690.00 |
*price indicative
- RS Stock No.:
- 802-838
- Mfr. Part No.:
- PAC1821T-2E/9Q
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PAC1821 | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Package Type VDFN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PAC1821 | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Power Monitor is a precision single-channel high-side solution engineered for accurate energy measurement in IoT and portable electronics. Featuring a 16-bit resolution accumulator, it delivers high-fidelity tracking while maintaining low power consumption for sensitive battery-operated systems.
16-bit resolution for precise voltage and current sensing
Supports bus voltage range from 0V to 9V
Typical measurement accuracy within 1%
