Microchip PAC1721T-2E/9Q, Current Sensor 8-Pin, VDFN
- RS Stock No.:
- 802-833
- Mfr. Part No.:
- PAC1721T-2E/9Q
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$6,120.00
(exc. GST)
$6,730.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.224 | $6,120.00 |
*price indicative
- RS Stock No.:
- 802-833
- Mfr. Part No.:
- PAC1721T-2E/9Q
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PAC1721 | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Package Type VDFN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PAC1721 | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Power Monitor is a precision high-side and low-side solution engineered for accurate energy measurement and accumulation. Featuring an integrated 12-bit ADC, it calculates proportional power while offering a configurable alert system for system safety.
Measures bus voltage from 0V to 9V
Integrated 12-bit ADC for high-precision measurements
I2C and SMBus Interface for data communication
Operating temperature from -40°C to 125°C
