Microchip PAC1811T-2E/9Q, Current Sensor 8-Pin, VDFN

Subtotal (1 reel of 5000 units)*

$6,690.00

(exc. GST)

$7,360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.338$6,690.00

*price indicative

RS Stock No.:
802-836
Mfr. Part No.:
PAC1811T-2E/9Q
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Current Sensor

Package Type

VDFN

Pin Count

8

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

PAC1811

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital Power Monitor is a high-accuracy, 16-bit solution engineered for energy measurement in ultra-low-power applications. Consuming approximately half the power of comparable devices, it maintains a Rapid sampling rate of 1024 samples per second.

16-bit resolution for bus and sense resistor voltage

Supports bus voltage range from 0V to 42V

Low Active current of 140 μA at default rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy