Microchip PAC1821T-1E/3P, Current Sensor 8-Pin, VDFN

Subtotal (1 reel of 6000 units)*

$7,752.00

(exc. GST)

$8,526.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$1.292$7,752.00

*price indicative

RS Stock No.:
802-837
Mfr. Part No.:
PAC1821T-1E/3P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Current Sensor

Package Type

VDFN

Pin Count

8

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

PAC1821

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Power Monitor is a precision single-channel high-side solution engineered for accurate power measurement in space-constrained applications. Featuring 16-bit resolution for both bus and sense voltage monitoring, it provides high-fidelity data for critical system analysis.

16-bit resolution for precise voltage and current monitoring

Supports bus voltage range from 0V to 9V

Supply voltage range from 2.7V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy