Microchip PAC1711T-1E/3P, Integrated Circuit 8-Pin, VDFN
- RS Stock No.:
- 723-746
- Mfr. Part No.:
- PAC1711T-1E/3P
- Brand:
- Microchip
Subtotal (1 reel of 6000 units)*
$7,668.00
(exc. GST)
$8,436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $1.278 | $7,668.00 |
*price indicative
- RS Stock No.:
- 723-746
- Mfr. Part No.:
- PAC1711T-1E/3P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Integrated Circuit | |
| Current Rating | 100mA | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Series | PAC17 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Integrated Circuit | ||
Current Rating 100mA | ||
Package Type VDFN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Series PAC17 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip power monitor offers precise single-channel monitoring of voltage and current with high functionality, is designed for diverse applications such as battery-powered systems and smart home technologies.
Supports up to 12-bit resolution for accurate measurement
Configurable sample rates allow effective power integration
Real-time auto-calibration minimises offset errors for reliable readings
Supports a broad voltage range for versatile applications
Related links
- Microchip PAC1711T-2E/9Q VDFN
- Microchip PAC1821T-1E/3P VDFN
- Microchip PAC1811T-1E/3P VDFN
- Microchip PAC1721T-1E/3P VDFN
- Toshiba TC7WZ14FU 3 Schmitt Trigger Input CMOS Digital Integrated Circuit, 8-Pin SOT-505
- Toshiba TC7WH02FU 8-Pin SOT-505
- Microchip ATA663211-GBQW 8-Pin VDFN
- Microchip ATA6500T-4CWVAO 8-Pin VDFN
