MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 811-7800
- Mfr. Part No.:
- M1253-2JJ08-12.000MHZ
- Brand:
- MtronPTI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.52
(exc. GST)
$2.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,243 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $2.52 |
| 50 - 249 | $2.49 |
| 250 - 499 | $2.41 |
| 500 + | $2.33 |
*price indicative
- RS Stock No.:
- 811-7800
- Mfr. Part No.:
- M1253-2JJ08-12.000MHZ
- Brand:
- MtronPTI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MtronPTI | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M1253 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MtronPTI | ||
Standard Frequency 12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M1253 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
M1253
M1253 have an Ultra-Miniature Size
Leadless Ceramic Package - Seam Sealed
Applications include Handheld Electronic Devices, PDA, GPS, MP3, Portable Instruments, PCMCIA Cards and Bluetooth
Crystals 3.2x2.5mm Ceramic case
Related links
- MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- MtronPTI 32 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 5 mm 3.2mm
- IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- MtronPTI 26MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- MtronPTI 25MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- MtronPTI 24.576MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
