Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- RS Stock No.:
- 693-8885
- Mfr. Part No.:
- 16.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.75
(exc. GST)
$0.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 1,478 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $0.75 |
| 250 - 499 | $0.74 |
| 500 + | $0.73 |
*price indicative
- RS Stock No.:
- 693-8885
- Mfr. Part No.:
- 16.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 12.4mm | |
| Width | 4.5mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 45Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 12.4mm | ||
Width 4.5mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 45Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

HC49USMX
Crystals SMT Metal case
Related links
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 20 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 11.0592 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 4 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 6 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
