Euroquartz 6 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- RS Stock No.:
- 693-8857
- Mfr. Part No.:
- 6.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-8857
- Mfr. Part No.:
- 6.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Standard Frequency | 6MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 12.4mm | |
| Width | 4.5mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Standard Frequency 6MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 12.4mm | ||
Width 4.5mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

HC49USMX
Crystals SMT Metal case
Related links
- Euroquartz 20 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 11.0592 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 4 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 16.384 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
