RS Better World

Leo Workwear Yellow Zip Hi Vis Vest Recycled Polyester, XS

Subtotal (1 unit)*

$26.01

(exc. GST)

$28.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4433
Mfr. Part No.:
WL11-Y-LEO-XS
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Product Type

Hi Vis Vest

Size

XS

Closure Type

Zip

Gender

Women

Material

Recycled Polyester

Resistance Features

Hi-Vis

Series

WL11-Y-LEO

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Women’s Superior Waistcoat is tailored for CLASS 1 women, offering a great fit and practical storage solutions. Made from 100% knitted polyester, it features a contrast trim in grey and includes a stowaway ID pocket. Additionally, it provides a large area for printing both on the front and rear, making it suitable for a wide range of working environments where visibility and functionality are essential.

Zip fastener

Scooped sides allowing pocket access

2 front bellowed multi-functional storage pockets

RS Better World
  • RS Stock No. 2864400
  • Mfr. Part No. W11-Y/BT-LEO-XS
Each
$23.53
RS Better World
  • RS Stock No. 2864421
  • Mfr. Part No. WL11-O-LEO-XS
Each
$24.71
RS Better World
  • RS Stock No. 2864428
  • Mfr. Part No. WL11-Y-LEO-L
Each
$24.64
RS Better World
  • RS Stock No. 2864401
  • Mfr. Part No. W11-Y/BT-LEO-XXL
Each
$24.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy