Texas Instruments SN74HCT245N Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- RS Stock No.:
- 121-8337
- Mfr. Part No.:
- SN74HCT245N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$19.98
(exc. GST)
$21.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 260 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 20 November 2026
- Plus 1,000 unit(s) shipping from 21 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $0.999 | $19.98 |
*price indicative
- RS Stock No.:
- 121-8337
- Mfr. Part No.:
- SN74HCT245N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | HCT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | TTL | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -6mA | |
| Standards/Approvals | No | |
| Series | SN74HCT245 | |
| Length | 24.33mm | |
| Maximum Low Level Output Current | 6mA | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family HCT | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Level TTL | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -6mA | ||
Standards/Approvals No | ||
Series SN74HCT245 | ||
Length 24.33mm | ||
Maximum Low Level Output Current 6mA | ||
Height 4.57mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74HCT Family Bus Transceivers, Texas Instruments
74HCT Family
- RS Stock No. 0526228
- Mfr. Part No. SN74HCT245N
- RS Stock No. 2528886
- Mfr. Part No. SN75161BN
- RS Stock No. 9232483
- Mfr. Part No. SN74HC245N
- RS Stock No. 2528887
- Mfr. Part No. SN75161BN
Related links
- Texas Instruments Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74HC245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments CD74ACT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC645N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AHC245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP











