Euroquartz 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $24.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$517.00

(exc. GST)

$569.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.517$517.00-
2000 - 3000$0.505$505.00$24.00
4000 +$0.497$497.00$80.00

*price indicative

RS Stock No.:
173-4763
Mfr. Part No.:
8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

12.4mm

Width

4.5mm

Height

4.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

HC49USMX


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy