Euroquartz 18.432MHz Crystal ±30ppm HC-49U 2-Pin 11.5 x 4.9 x 13.6mm

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-8740
Mfr. Part No.:
18.432MHz HC49/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

18.432MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49U

Pin Count

2

Length

11.5mm

Width

4.9mm

Height

13.6mm

Dimensions

11.5 x 4.9 x 13.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

25Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy