QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$4.12

(exc. GST)

$4.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 5,945 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 745$0.824$4.12
750 - 1495$0.812$4.06
1500 +$0.804$4.02

*price indicative

Packaging Options:
RS Stock No.:
814-9374
Mfr. Part No.:
QTP832.76812B20R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

8.7mm

Width

3.7mm

Height

2.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50kΩ

Standards/Approvals

RoHS

Series

QTP8

Automotive Standard

No

COO (Country of Origin):
CN

QTP8


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy