ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-257
- Mfr. Part No.:
- ECS-.327-6-34QS-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.27
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.27 |
| 10 - 99 | $2.05 |
| 100 - 499 | $1.90 |
| 500 - 999 | $1.80 |
| 1000 + | $1.46 |
*price indicative
- RS Stock No.:
- 301-257
- Mfr. Part No.:
- ECS-.327-6-34QS-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 70kΩ | |
| Series | ECX-34Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 70kΩ | ||
Series ECX-34Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal offers a compact solution for applications that demand precise timing and reliability. Designed with a footprint of 3.2 x 1.5 mm, this crystal caters to the needs of todays sophisticated electronic devices. Benefiting from AEC-Q200 qualification, it ensures high performance under challenging conditions. With an operating temperature range from -40°C to 125°C, it is well-suited for automotive, industrial, and consumer applications. The crystal delivers a frequency of 32.768 kHz, making it an ideal choice for real-time clock applications. This component also adheres to RoHS and conflict materials policies, signifying its commitment to environmental standards. Industries can rely on its efficient power usage and compact design, making it indispensable for modern circuit designs.
AEC-Q200 qualified for dependable performance in automotive applications
Compact footprint allows for space-saving PCB designs
Wide operating temperature range enhances versatility in various environments
Low power consumption supports energy-efficient applications
RoHS compliant, ensuring it meets strict environmental regulations
Ideal for real-time clock and timing applications, guaranteeing accuracy
Designed for reliability with a robust construction against physical stress
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±5 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm SMD 4-Pin 0.9 mm 3.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 6.2 mm 6.2 mm 2.1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
