Epson 16 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 667-6195
- Mfr. Part No.:
- Q24FA20H0004411
- Brand:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.95
(exc. GST)
$2.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $1.95 |
| 63 - 124 | $1.89 |
| 125 + | $1.86 |
*price indicative
- RS Stock No.:
- 667-6195
- Mfr. Part No.:
- Q24FA20H0004411
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 to ±30 ppm | |
| Frequency Stability | ±10 to ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | FA-20H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 550μm | ||
Frequency Tolerance ±10 to ±30 ppm | ||
Frequency Stability ±10 to ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Series FA-20H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||

EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Related links
- Epson 16 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- DiodesZetex 16 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
