ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- RS Stock No.:
- 301-172
- Mfr. Part No.:
- ECS-120-10-36B-CWY-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.69
(exc. GST)
$0.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.69 |
| 10 - 99 | $0.63 |
| 100 - 499 | $0.60 |
| 500 - 999 | $0.56 |
| 1000 + | $0.53 |
*price indicative
- RS Stock No.:
- 301-172
- Mfr. Part No.:
- ECS-120-10-36B-CWY-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.50mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 130Ω | |
| Series | ECX-2236B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 12MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.50mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 130Ω | ||
Series ECX-2236B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International cutting-edge surface mount crystal oscillator designed for precision in various electronic applications. Engineered with a robust and compact footprint, this crystal oscillator is tailored for use in the most demanding environments, ensuring both performance and reliability. With a frequency tolerance of ±10ppm and operating temperature range of -30°C to 85°C, this oscillator maintains stability even under fluctuating temperature conditions. The miniature 2.50mm x 2.00mm package provides an optimal solution for space-constrained applications, making it an excellent choice for consumer electronics, IoT devices, and medical technologies. The high-performance characteristics of this oscillator lay the foundation for dependable and efficient electronic systems, reinforcing its position as a vital component in modern tech innovations.
Compact SMD design saves valuable PCB space
Reliable performance ensures long-term stability
Low aging rate of ±1ppm after the first year enhances reliability
Suitable for a wide range of industrial and consumer applications
Optimised for wireless applications to support IoT and wearable tech
- RS Stock No. 0301172P
- Mfr. Part No. ECS-120-10-36B-CWY-TR
Each (Supplied on a Reel)
$0.69
- RS Stock No. 0301214P
- Mfr. Part No. ECS-120-12-36Q-CWY-TR
Each (Supplied on a Reel)
$0.81
- RS Stock No. 0301214
- Mfr. Part No. ECS-120-12-36Q-CWY-TR
Each
$0.81
- RS Stock No. 0301174
- Mfr. Part No. ECS-240-8-36CKM-TR
Each
$0.91
Related links
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 24 MHz Crystal Oscillator ±50 ppm ECX-2236 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm









