Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 240-3413
- Mfr. Part No.:
- ABM10W-24.0000MHZ-8-D1X-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,512.00
(exc. GST)
$1,662.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.504 | $1,512.00 |
| 15000 + | $0.453 | $1,359.00 |
*price indicative
- RS Stock No.:
- 240-3413
- Mfr. Part No.:
- ABM10W-24.0000MHZ-8-D1X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | ABM10W | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM10W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type ABM10W | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series ABM10W | ||
Automotive Standard No | ||
The Abracon ABM10W series is low profile quartz crystal are ideally suited for height constrained designs and can be used in applications like Bluetooth/Bluetooth low energy, wireless modules, ultra low power MCU etc.
Optimized for energy saving wearables and IoT applications
Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
0.6 mm max height ideally suited for height constrained designs
Seam sealed for long term reliability
Related links
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
