Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0317
- Mfr. Part No.:
- ABM11W-24.0000MHZ-4-D1X-T3
- Brand:
- Abracon
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.50
(exc. GST)
$3.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.70 | $3.50 | - |
| 750 - 1495 | $0.686 | $3.43 | 1% |
| 1500 + | $0.678 | $3.39 | 3% |
*price indicative
- RS Stock No.:
- 171-0317
- Mfr. Part No.:
- ABM11W-24.0000MHZ-4-D1X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | DFN | |
| Packaging | Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM11W | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type DFN | ||
Packaging Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM11W | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM11W
ABRACON ABM11W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.5 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Related links
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 24MHz Crystal ±10ppm (DFN - LCC) No Lead 2.5 x 2.2 x 0.6mm
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
