Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3434
- Mfr. Part No.:
- ABM11W-16.0000MHZ-8-D1X-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.45
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.15
(exc. GST)
$13.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.486 | $12.15 | - |
| 50 - 75 | $0.477 | $11.93 | $0.45 |
| 100 - 225 | $0.468 | $11.70 | $1.80 |
| 250 - 975 | $0.46 | $11.50 | $6.50 |
| 1000 + | $0.451 | $11.28 | $35.00 |
*price indicative
- RS Stock No.:
- 240-3434
- Mfr. Part No.:
- ABM11W-16.0000MHZ-8-D1X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | ABM11W | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 200Ω | |
| Series | ABM11W | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type ABM11W | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 200Ω | ||
Series ABM11W | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM11W series is low profile quartz crystal are ideally suited for height constrained designs and can be used in applications like Bluetooth/Bluetooth low energy, wireless modules, ultra low power MCU etc.
Optimized for energy saving wearables and IoT applications
Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
0.5 mm max height ideally suited for height constrained designs
Seam sealed for long term reliability
Related links
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 0.6 mm 2.5 mm 2mm
