Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0299
- Mfr. Part No.:
- ABM8W-13.5600MHZ-4-B1U-T3
- Brand:
- Abracon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.061 | $10.61 |
*price indicative
- RS Stock No.:
- 171-0299
- Mfr. Part No.:
- ABM8W-13.5600MHZ-4-B1U-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 13.56MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | DFN | |
| Packaging | Reel | |
| Pin Count | 2 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM8W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 13.56MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type DFN | ||
Packaging Reel | ||
Pin Count 2 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Series ABM8W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM8W
ABRACON ABM8W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.75 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Crystals 3.2x2.5mm Ceramic case
Related links
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 0.6 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
