Abracon 8 MHz Crystal 30 ppm Surface Mount 2.5 mm 11.4 mm 4.7mm
- RS Stock No.:
- 232-7224
- Mfr. Part No.:
- ABLS3-8.000MHZ-D4Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.75
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.55 | $13.75 |
| 50 - 75 | $0.54 | $13.50 |
| 100 - 225 | $0.53 | $13.25 |
| 250 - 475 | $0.52 | $13.00 |
| 500 + | $0.512 | $12.80 |
*price indicative
- RS Stock No.:
- 232-7224
- Mfr. Part No.:
- ABLS3-8.000MHZ-D4Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 2.5mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABLS3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 2.5mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABLS3 | ||
Automotive Standard No | ||
The Abracon ABLS3 series of HC49/US (AT49) low profile SMD microprocessor crystal has frequency tolerance ±30ppm.
Suitable for RoHS compliant reflow
Low height reduced to 2.5mm
Tight stability & extended temperature
- RS Stock No. 2327224P
- Mfr. Part No. ABLS3-8.000MHZ-D4Y-T
Each (Supplied on a Reel)
$0.55
- RS Stock No. 2327241
- Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (On a Reel of 1000)
$1.32
- RS Stock No. 2327242
- Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (In a Pack of 5)
$1.918
- RS Stock No. 2327189
- Mfr. Part No. ABLS2-10.000MHZ-D4Y-T
Each (In a Pack of 25)
$0.328
Related links
- Abracon 8 MHz Crystal 30 ppm Surface Mount 2.5 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 2.7 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal 30 ppm Surface Mount 0.5 mm 2.5 mm 2mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 11.0592 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 6.144 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm





