Mac 8 Brass
- RS Stock No.:
- 473-3287
- Mfr. Part No.:
- TH-1.6-3.0-M3-B
- Brand:
- Mac 8
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$27.46
(exc. GST)
$30.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $1.373 | $27.46 |
*price indicative
- RS Stock No.:
- 473-3287
- Mfr. Part No.:
- TH-1.6-3.0-M3-B
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | PCB Spacer | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type PCB Spacer | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Through-Hole Taps
Spacer can be fitted on PCB








