Abracon 8 MHz Crystal 30 ppm Surface Mount 2.5 mm 11.4 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$486.00

(exc. GST)

$535.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.486$486.00
5000 +$0.438$438.00

*price indicative

RS Stock No.:
232-7223
Mfr. Part No.:
ABLS3-8.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

11.4mm

Width

4.7mm

Height

2.5mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ABLS3

Automotive Standard

No

The Abracon ABLS3 series of HC49/US (AT49) low profile SMD microprocessor crystal has frequency tolerance ±30ppm.

Suitable for RoHS compliant reflow

Low height reduced to 2.5mm

Tight stability & extended temperature

  • RS Stock No. 2327224P
  • Mfr. Part No. ABLS3-8.000MHZ-D4Y-T
Each (Supplied on a Reel)
$0.55
  • RS Stock No. 2327224
  • Mfr. Part No. ABLS3-8.000MHZ-D4Y-T
Each (In a Pack of 25)
$0.55
  • RS Stock No. 2327189
  • Mfr. Part No. ABLS2-10.000MHZ-D4Y-T
Each (In a Pack of 25)
$0.328
  • RS Stock No. 2327241
  • Mfr. Part No. ABM2-8.000MHZ-D4Y-T
Each (On a Reel of 1000)
$1.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy