Abracon 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 650 μm 2.5 mm 2mm
- RS Stock No.:
- 226-0503
- Mfr. Part No.:
- FC2BSBBMM16.0-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.08
(exc. GST)
$18.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.683 | $17.08 | - |
| 50 - 75 | $0.671 | $16.78 | 1% |
| 100 - 225 | $0.659 | $16.48 | 3% |
| 250 - 975 | $0.647 | $16.18 | 5% |
| 1000 + | $0.635 | $15.88 | 7% |
*price indicative
- RS Stock No.:
- 226-0503
- Mfr. Part No.:
- FC2BSBBMM16.0-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FC2BS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FC2BS | ||
Automotive Standard No | ||
The Abracon FC2BS series is the SMD crystal with seam seal and it have termination finish of the au over ni. The shunt capacitance of this SMD crystal is the 3 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±10 ppm
Operating temperature range to -40°C to +85°C
Related links
- Abracon 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.65 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- IQD 16 MHz Crystal 10 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- IQD 25 MHz Crystal 20 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
